1330-22-1-0500-012-1-TS is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 0
Unit Price: 1,01256 zł
Datasheet
22 AWG Hook-Up Wire 7/0.0100" Gray 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-22-1-0500-012-1-TS

DigiKey Part Number
1330-22-1-0500-012-1-TS-ND
Manufacturer
Manufacturer Product Number
1330-22-1-0500-012-1-TS
Description
HOOK-UP STRND 22AWG GRN 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0100" Gray 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.075" (1.90mm)
Series
Jacket (Insulation) Thickness
0.020" (0.51mm)
Packaging
Box
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0100"
Ratings
UL Style 1330
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1330-22-1-0500-012-1-SCNC Tech01175-1330-22-1-0500-012-1-S-ND1,01256 złMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
8458,97625 zł3 671,81 zł
Manufacturers Standard Package
Unit Price without VAT:458,97625 zł
Unit Price with VAT:564,54079 zł