
11047-26-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | 1175-11047-26-1-0500-011-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 11047-26-1-0500-011-1-TS |
Description | HOOK-UP STRND 26AWG GRN/YEL FEET |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Green, Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.053" (1.35mm) |
Mfr | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0063" | Ratings UL Style 11047 |
Conductor Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 5 | 2,16800 zł | 10,84 zł |
| 10 | 2,06500 zł | 20,65 zł |
| 25 | 1,93760 zł | 48,44 zł |
| 50 | 1,84500 zł | 92,25 zł |
| 100 | 1,75630 zł | 175,63 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |







