RF ANTENNA 802.11b/g/n PCB Trace I-PEX MHF Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2B1PD1A1C385L

DigiKey Part Number
2047-H2B1PD1A1C385L-ND
Manufacturer
Manufacturer Product Number
H2B1PD1A1C385L
Description
UNICTRON AA222 - DUAL BAND WIFI,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n PCB Trace I-PEX MHF Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
2
Return Loss
-
Gain
3dBi, 4.4dBi
Features
Cable - 100mm
Termination
I-PEX MHF
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.020" (0.50mm)
Applications
802.11b/g/n
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
114,01000 zł14,01 zł
1010,55000 zł105,50 zł
259,68760 zł242,19 zł
1008,73920 zł873,92 zł
2508,28736 zł2 071,84 zł
5008,01502 zł4 007,51 zł
1 0007,79084 zł7 790,84 zł
3 0007,51392 zł22 541,76 zł
Manufacturers Standard Package
Unit Price without VAT:14,01000 zł
Unit Price with VAT:17,23230 zł