
FX919BD5 | |
|---|---|
DigiKey Part Number | 2032-1133-ND |
Manufacturer | |
Manufacturer Product Number | FX919BD5 |
Description | HALF-DUPLEX 4FSK PACKET DATA MOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Modulator, Discriminator General Purpose 3.3V ~ 5V Supply 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Modulator, Discriminator | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | 3.3V ~ 5V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 145,41542 zł | 8 579,51 zł |
| Unit Price without VAT: | 145,41542 zł |
|---|---|
| Unit Price with VAT: | 178,86097 zł |


