
ATP06-4S-OMGRY | |
|---|---|
DigiKey Part Number | 889-ATP06-4S-OMGRY-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-4S-OMGRY |
Description | 4 POSITION PLUG, SOCKET, OVERMOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,81000 zł | 11,81 zł |
| 10 | 9,63700 zł | 96,37 zł |
| 25 | 8,88480 zł | 222,12 zł |
| 50 | 8,35440 zł | 417,72 zł |
| 100 | 7,85590 zł | 785,59 zł |
| 350 | 7,03003 zł | 2 460,51 zł |
| 700 | 6,61124 zł | 4 627,87 zł |
| 1 050 | 6,37802 zł | 6 696,92 zł |
| 2 800 | 6,23628 zł | 17 461,58 zł |
| Unit Price without VAT: | 11,81000 zł |
|---|---|
| Unit Price with VAT: | 14,52630 zł |

