


CP30738M | |
|---|---|
DigiKey Part Number | 4654-CP30738M-ND |
Manufacturer | |
Manufacturer Product Number | CP30738M |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP30738M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polypropylene (PP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,45000 zł | 37,45 zł |
| 10 | 31,83100 zł | 318,31 zł |
| 25 | 29,83600 zł | 745,90 zł |
| 50 | 28,41180 zł | 1 420,59 zł |
| 100 | 27,05560 zł | 2 705,56 zł |
| 250 | 25,36272 zł | 6 340,68 zł |
| 500 | 24,15318 zł | 12 076,59 zł |
| 1 000 | 23,00156 zł | 23 001,56 zł |
| Unit Price without VAT: | 37,45000 zł |
|---|---|
| Unit Price with VAT: | 46,06350 zł |

