HCM4920000000ABIT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Citizen Finedevice Co Ltd
In Stock: 2 837
Unit Price: 1,76000 zł
Datasheet

Similar


IQD Frequency Products
In Stock: 2 097
Unit Price: 1,83000 zł
Datasheet
20 MHz ±30ppm Crystal 16pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM4920000000ABIT

DigiKey Part Number
HCM4920000000ABIT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM4920000000ABIT
Description
CRYSTAL 20.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 16pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM4920000000ABJTCitizen Finedevice Co Ltd2 837300-6142-1-ND1,76000 złSimilar
LFXTAL003181IQD Frequency Products2 0971923-LFXTAL003181CT-ND1,83000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,27473 zł1 274,73 zł
Manufacturers Standard Package
Unit Price without VAT:1,27473 zł
Unit Price with VAT:1,56792 zł