Similar

CS325S19200000EEQT | |
|---|---|
DigiKey Part Number | 300-3014-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS325S19200000EEQT |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R2016-19.200-10-1010-TR | Raltron Electronics | 2 942 | 2151-R2016-19.200-10-1010-TRCT-ND | 2,05000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40409 zł | 7 212,27 zł |
| Unit Price without VAT: | 2,40409 zł |
|---|---|
| Unit Price with VAT: | 2,95703 zł |


