Similar

CMJ206T32768EZFT | |
|---|---|
DigiKey Part Number | 300-8863-2-ND - Tape & Reel (TR) 300-8863-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMJ206T32768EZFT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial, Metal Lid |
Datasheet | Datasheet |
EDA/CAD Models | CMJ206T32768EZFT Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.236" L x 0.098" W (6.00mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.094" (2.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB26TRB-32.768KHZ-T | Abracon LLC | 19 558 | 535-AB26TRB-32.768KHZ-TCT-ND | 2,33000 zł | Similar |


