
RC1123DWC | |
|---|---|
DigiKey Part Number | 2449-RC1123DWC-ND |
Manufacturer | |
Manufacturer Product Number | RC1123DWC |
Description | SWITCH ROCKER SPST 12A 250VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 12A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.50mm x 13.00mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cURus, UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 zł | 4,74 zł |
| 10 | 4,02500 zł | 40,25 zł |
| 200 | 3,25775 zł | 651,55 zł |
| 1 000 | 2,90787 zł | 2 907,87 zł |
| Unit Price without VAT: | 4,74000 zł |
|---|---|
| Unit Price with VAT: | 5,83020 zł |

