
RA1722AC | |
|---|---|
DigiKey Part Number | 2449-RA1722AC-ND |
Manufacturer | |
Manufacturer Product Number | RA1722AC |
Description | SWITCH ROCKER SPDT 15A 240VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bag | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency cULus, UL |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,97000 zł | 6,97 zł |
| 10 | 6,00700 zł | 60,07 zł |
| 25 | 5,66480 zł | 141,62 zł |
| 50 | 5,42000 zł | 271,00 zł |
| 200 | 4,95925 zł | 991,85 zł |
| 400 | 4,74335 zł | 1 897,34 zł |
| 600 | 4,62130 zł | 2 772,78 zł |
| 1 000 | 4,47180 zł | 4 471,80 zł |
| Unit Price without VAT: | 6,97000 zł |
|---|---|
| Unit Price with VAT: | 8,57310 zł |

