
J115F31CH12VDCS61.5U | |
|---|---|
DigiKey Part Number | 2449-J115F31CH12VDCS61.5U-ND |
Manufacturer | |
Manufacturer Product Number | J115F31CH12VDCS61.5U |
Description | RELAY GEN PURPOSE SPDT 50A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J115F31CH12VDCS61.5U Models |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 50 A | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus |
Load - Max Switching 13850VA, 5500W | Relay Type |
Coil Current 125 mA | Coil Resistance 96 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,73000 zł | 15,73 zł |
| 20 | 13,52450 zł | 270,49 zł |
| 40 | 13,06150 zł | 522,46 zł |
| 60 | 12,79767 zł | 767,86 zł |
| 100 | 12,47300 zł | 1 247,30 zł |
| 260 | 11,88692 zł | 3 090,60 zł |
| 500 | 11,50140 zł | 5 750,70 zł |
| 1 000 | 11,10613 zł | 11 106,13 zł |
| Unit Price without VAT: | 15,73000 zł |
|---|---|
| Unit Price with VAT: | 19,34790 zł |







