Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA1122KWP

DigiKey Part Number
2449-RA1122KWP-ND
Manufacturer
Manufacturer Product Number
RA1122KWP
Description
SWITCH ROCKER SPST 15A 240VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
ON OFF, Horizontal
Packaging
Bag
Termination Style
PC Pin
Part Status
Active
Ingress Protection
IP40
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Approval Agency
cULus, UL
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
15,85000 zł5,85 zł
105,05200 zł50,52 zł
254,76440 zł119,11 zł
504,55740 zł227,87 zł
2004,17020 zł834,04 zł
4003,98875 zł1 595,50 zł
6003,88608 zł2 331,65 zł
1 0003,76047 zł3 760,47 zł
Manufacturers Standard Package
Unit Price without VAT:5,85000 zł
Unit Price with VAT:7,19550 zł