General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Socketable
J115F2E1AS48DSX.9FC
J115F2E1AS48DSX.9FC
J115F2E1AS48DSX.9FC

J115F2E1AS48DSX.9FC

DigiKey Part Number
2449-J115F2E1AS48DSX.9FC-ND
Manufacturer
Manufacturer Product Number
J115F2E1AS48DSX.9FC
Description
RELAY GEN PURPOSE SPST N.O. 30A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
J115F2E1AS48DSX.9FC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
36 VDC
Part Status
Active
Must Release Voltage
4.8 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-55°C ~ 125°C
Contact Rating (Current)
30 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
277VAC, 110VDC - Max
Approval Agency
cURus, TUV
Load - Max Switching
7200VA, 840W
Relay Type
Coil Current
18.8 mA
Coil Resistance
2.56 kOhms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
18,33000 zł8,33 zł
157,26800 zł109,02 zł
307,02000 zł210,60 zł
606,77950 zł406,77 zł
1056,59133 zł692,09 zł
2556,30349 zł1 607,39 zł
5106,08725 zł3 104,50 zł
1 0055,88263 zł5 912,04 zł
5 0105,42457 zł27 177,10 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,33000 zł
Unit Price with VAT:10,24590 zł