
J115F11A24VACS6 | |
|---|---|
DigiKey Part Number | 2449-J115F11A24VACS6-ND |
Manufacturer | |
Manufacturer Product Number | J115F11A24VACS6 |
Description | RELAY GEN PURPOSE SPST 40A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11A24VACS6 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 18 VAC |
Part Status Active | Must Release Voltage 7.2 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 9600VA, 1120W | Relay Type |
Coil Current 200 mA | Coil Resistance 120 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,54000 zł | 14,54 zł |
| 15 | 12,68733 zł | 190,31 zł |
| 30 | 12,25167 zł | 367,55 zł |
| 60 | 11,83233 zł | 709,94 zł |
| 105 | 11,50390 zł | 1 207,91 zł |
| 255 | 11,00110 zł | 2 805,28 zł |
| 510 | 10,62335 zł | 5 417,91 zł |
| 1 005 | 10,26597 zł | 10 317,30 zł |
| Unit Price without VAT: | 14,54000 zł |
|---|---|
| Unit Price with VAT: | 17,88420 zł |


