Parametric Equivalent




J115F1E1AS110DSX.9FZ | |
|---|---|
DigiKey Part Number | 2449-J115F1E1AS110DSX.9FZ-ND |
Manufacturer | |
Manufacturer Product Number | J115F1E1AS110DSX.9FZ |
Description | RELAY GEN PURPOSE SPST N.O. 30A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F1E1AS110DSX.9FZ Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 82.5 VDC |
Part Status Active | Must Release Voltage 11 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 7200VA, 840W | Relay Type |
Coil Current 8.2 mA | Coil Resistance 13.445 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J115F1E1AS110DSH.9FZ | CIT Relay and Switch | 0 | 2449-J115F1E1AS110DSH.9FZ-ND | 7,70333 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 zł | 8,58 zł |
| 15 | 7,48067 zł | 112,21 zł |
| 30 | 7,22600 zł | 216,78 zł |
| 60 | 6,97817 zł | 418,69 zł |
| 105 | 6,78457 zł | 712,38 zł |
| 255 | 6,48808 zł | 1 654,46 zł |
| 510 | 6,26553 zł | 3 195,42 zł |
| 1 005 | 6,05488 zł | 6 085,15 zł |
| 5 010 | 5,58339 zł | 27 972,78 zł |
| Unit Price without VAT: | 8,58000 zł |
|---|---|
| Unit Price with VAT: | 10,55340 zł |


