
J107F1AS159VDC.80 | |
|---|---|
DigiKey Part Number | 2449-J107F1AS159VDC.80-ND |
Manufacturer | |
Manufacturer Product Number | J107F1AS159VDC.80 |
Description | RELAY GEN PURPOSE SPST 15A 9V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J107F1AS159VDC.80 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 15 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 380VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 5700VA, 1650W | Relay Type |
Coil Current 89.1 mA | Coil Resistance 101 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,49992 zł | 4 999,84 zł |
| Unit Price without VAT: | 2,49992 zł |
|---|---|
| Unit Price with VAT: | 3,07490 zł |

