
J105E1CS18VDC.45 | |
|---|---|
DigiKey Part Number | 2449-J105E1CS18VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J105E1CS18VDC.45 |
Description | RELAY GEN PURPOSE SPDT 10A 18VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 5 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC - Max | Approval Agency CE, cURus |
Load - Max Switching 2770VA | Relay Type |
Coil Current 25 mA | Coil Resistance 720 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 zł | 5,10 zł |
| 10 | 4,55000 zł | 45,50 zł |
| 25 | 4,34480 zł | 108,62 zł |
| 50 | 4,19540 zł | 209,77 zł |
| 100 | 4,05220 zł | 405,22 zł |
| 250 | 3,86960 zł | 967,40 zł |
| 500 | 3,73694 zł | 1 868,47 zł |
| 1 000 | 3,60875 zł | 3 608,75 zł |
| 5 000 | 3,32739 zł | 16 636,95 zł |
| Unit Price without VAT: | 5,10000 zł |
|---|---|
| Unit Price with VAT: | 6,27300 zł |

