Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A51AO12VDC1.9U

DigiKey Part Number
2449-A51AO12VDC1.9U-ND
Manufacturer
Manufacturer Product Number
A51AO12VDC1.9U
Description
RELAY AUTOMOTIVE SPST 40A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A51AO12VDC1.9U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
8.4 VDC
Manufacturer
CIT Relay and Switch
Must Release Voltage
1.2 VDC
Series
Operate Time
5 ms
Packaging
Tray
Release Time
3 ms
Part Status
Active
Mounting Type
Through Hole
Coil Type
Non Latching
Termination Style
PC Pin
Coil Current
158.3 mA
Operating Temperature
-40°C ~ 85°C
Coil Voltage
12VDC
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Contact Form
SPST-NO (1 Form A)
Coil Power
1.9W
Contact Rating (Current)
40 A
Coil Resistance
75.8 Ohms
Switching Voltage
380VAC, 75VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
1 0004,95933 zł4 959,33 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,95933 zł
Unit Price with VAT:6,09998 zł