Parametric Equivalent

L114FL1AS5VDC.60RDA | |
|---|---|
DigiKey Part Number | 2449-L114FL1AS5VDC.60RDA-ND |
Manufacturer | |
Manufacturer Product Number | L114FL1AS5VDC.60RDA |
Description | RELAY GEN PURPOSE SPST 20A 5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L114FL1AS5VDC.60RDA Models |
Category | Features Reverse Coil Polarity |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 20 A | Approval Agency cURus |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 6000VA | Coil Resistance 42 Ohms |
Coil Current 119 mA | Base Product Number |
Coil Type Latching, Dual Coil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L114FL1AS5VDC.60RD | CIT Relay and Switch | 0 | 2449-L114FL1AS5VDC.60RD-ND | 9,50022 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,50022 zł | 9 500,22 zł |
| Unit Price without VAT: | 9,50022 zł |
|---|---|
| Unit Price with VAT: | 11,68527 zł |


