
DH251NASZZ | |
|---|---|
DigiKey Part Number | 2449-DH251NASZZ-ND |
Manufacturer | |
Manufacturer Product Number | DH251NASZZ |
Description | SWITCH PB SPST-NO/NC 2A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 25.00mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 2A (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,44000 zł | 68,44 zł |
| 10 | 59,07600 zł | 590,76 zł |
| 25 | 55,69920 zł | 1 392,48 zł |
| 50 | 53,26880 zł | 2 663,44 zł |
| 100 | 50,94090 zł | 5 094,09 zł |
| 250 | 48,01244 zł | 12 003,11 zł |
| 500 | 45,90494 zł | 22 952,47 zł |
| Unit Price without VAT: | 68,44000 zł |
|---|---|
| Unit Price with VAT: | 84,18120 zł |

