
DH22U1NBSR12 | |
|---|---|
DigiKey Part Number | 2449-DH22U1NBSR12-ND |
Manufacturer | |
Manufacturer Product Number | DH22U1NBSR12 |
Description | SWITCH PB SPDT 3A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Tray | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-Mom | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 3A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Actuator Type Round, Button, Flush | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,00000 zł | 60,00 zł |
| 20 | 49,52250 zł | 990,45 zł |
| 40 | 47,36450 zł | 1 894,58 zł |
| 60 | 46,14417 zł | 2 768,65 zł |
| 100 | 44,64940 zł | 4 464,94 zł |
| 260 | 41,97769 zł | 10 914,20 zł |
| 500 | 40,23786 zł | 20 118,93 zł |
| Unit Price without VAT: | 60,00000 zł |
|---|---|
| Unit Price with VAT: | 73,80000 zł |

