
DH221NBBB12 | |
|---|---|
DigiKey Part Number | 2449-DH221NBBB12-ND |
Manufacturer | |
Manufacturer Product Number | DH221NBBB12 |
Description | SWITCH PB SPST-NO/NC 2A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Black |
Packaging Tray | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 2A (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,05000 zł | 82,05 zł |
| 20 | 67,70800 zł | 1 354,16 zł |
| 40 | 64,75375 zł | 2 590,15 zł |
| 60 | 63,08383 zł | 3 785,03 zł |
| 100 | 61,03860 zł | 6 103,86 zł |
| 260 | 57,38169 zł | 14 919,24 zł |
| 500 | 55,00050 zł | 27 500,25 zł |
| Unit Price without VAT: | 82,05000 zł |
|---|---|
| Unit Price with VAT: | 100,92150 zł |

