
CS11027.5F100J | |
|---|---|
DigiKey Part Number | 2449-CS11027.5F100JTR-ND - Tape & Reel (TR) 2449-CS11027.5F100JCT-ND - Cut Tape (CT) 2449-CS11027.5F100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11027.5F100J |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,47900 zł | 14,79 zł |
| 25 | 1,38160 zł | 34,54 zł |
| 100 | 1,23560 zł | 123,56 zł |
| 250 | 1,14460 zł | 286,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,05071 zł | 735,50 zł |
| 1 400 | 0,99347 zł | 1 390,86 zł |
| 2 100 | 0,96233 zł | 2 020,89 zł |
| 3 500 | 0,92563 zł | 3 239,70 zł |
| 4 900 | 0,90298 zł | 4 424,60 zł |
| 7 000 | 0,88027 zł | 6 161,89 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |

