
AH1NBSRG24 | |
|---|---|
DigiKey Part Number | 2449-AH1NBSRG24-ND |
Manufacturer | |
Manufacturer Product Number | AH1NBSRG24 |
Description | SWITCH PB DPST-NO/NC 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Stainless Steel |
Switch Function On-Mom, Off-Mom | Panel Cutout Dimensions Circular - 19.00mm Dia |
Current Rating (Amps) 1A (AC/DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,63000 zł | 83,63 zł |
| 10 | 72,15400 zł | 721,54 zł |
| 40 | 65,99800 zł | 2 639,92 zł |
| 80 | 63,11413 zł | 5 049,13 zł |
| 120 | 61,48283 zł | 7 377,94 zł |
| 280 | 58,20404 zł | 16 297,13 zł |
| 520 | 55,91442 zł | 29 075,50 zł |
| Unit Price without VAT: | 83,63000 zł |
|---|---|
| Unit Price with VAT: | 102,86490 zł |

