
AH1LBSO12 | |
|---|---|
DigiKey Part Number | 2449-AH1LBSO12-ND |
Manufacturer | |
Manufacturer Product Number | AH1LBSO12 |
Description | SWITCH PB DPST-NO/NC 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Illumination Type, Color LED, Orange |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Stainless Steel |
Switch Function On-Off, Off-On | Panel Cutout Dimensions Circular - 19.00mm Dia |
Current Rating (Amps) 1A (AC/DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,81000 zł | 84,81 zł |
| 10 | 73,19800 zł | 731,98 zł |
| 40 | 66,95500 zł | 2 678,20 zł |
| 80 | 64,02850 zł | 5 122,28 zł |
| 120 | 62,37425 zł | 7 484,91 zł |
| 280 | 59,04750 zł | 16 533,30 zł |
| 520 | 56,72442 zł | 29 496,70 zł |
| Unit Price without VAT: | 84,81000 zł |
|---|---|
| Unit Price with VAT: | 104,31630 zł |

