
A61CC12VDC1.3 | |
|---|---|
DigiKey Part Number | 2449-A61CC12VDC1.3-ND |
Manufacturer | |
Manufacturer Product Number | A61CC12VDC1.3 |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A61CC12VDC1.3 Models |
Category | Must Operate Voltage 8.4 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 1.2 VDC |
Series | Operate Time 5 ms |
Packaging Tray | Release Time 2 ms |
Part Status Active | Features Micro 280 ISO |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 110.1 mA | Termination Style PC Pin |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Coil Power 1.3W |
Switching Voltage 75VDC - Max | Coil Resistance 109 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,51180 zł | 3 755,90 zł |
| Unit Price without VAT: | 7,51180 zł |
|---|---|
| Unit Price with VAT: | 9,23951 zł |

