
CS497014-CVZR | |
|---|---|
DigiKey Part Number | CS497014-CVZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS497014-CVZR |
Description | IC DSP 32BIT HD DECODER 128LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 25MHz 128-LQFP (20x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Fixed Point | |
Interface | DAI/O, EBI/EMI, I2C, Parallel, SPI | |
Clock Rate | 25MHz | |
Non-Volatile Memory | ROM (144kB) | |
On-Chip RAM | 82kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (20x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 147,62679 zł | 110 720,09 zł |
| Unit Price without VAT: | 147,62679 zł |
|---|---|
| Unit Price with VAT: | 181,58095 zł |

