CS4391A-KZZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 891
Unit Price: 26,64000 zł
Datasheet
DAC, Audio 24 b 192k DSD, PCM 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 192k DSD, PCM 20-TSSOP
Cirrus Logic Rocks Audio

CS4391A-KZZ

DigiKey Part Number
598-1064-5-ND
Manufacturer
Manufacturer Product Number
CS4391A-KZZ
Description
IC DAS/ADC/DAC SPECIAL 20-TSSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 192k DSD, PCM 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS4391A-KZZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
DSD, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.8V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types