Audio Interface 24 b Serial 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS42516K-CQZ

DigiKey Part Number
598-CS42516K-CQZ-ND
Manufacturer
Manufacturer Product Number
CS42516K-CQZ
Description
IC 110DB 192 KHZ 6CHNL MULTI-CHN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Audio Interface 24 b Serial 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 6
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
114 / 110
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
3.13V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
138,57000 zł38,57 zł
1030,15200 zł301,52 zł
2528,05120 zł701,28 zł
16025,14256 zł4 022,81 zł
32024,39063 zł7 805,00 zł
64023,77194 zł15 214,04 zł
1 12023,35315 zł26 155,53 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,57000 zł
Unit Price with VAT:47,44110 zł