


CS2100CP-CZZR | |
|---|---|
DigiKey Part Number | 598-1401-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS2100CP-CZZR |
Description | IC FRACT N SYNTH 10MSOP |
Customer Reference | |
Detailed Description | Fractional N Synthesizer IC 75MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CS2100CP-CZZR Models |
Category | Ratio - Input:Output 2:2 |
Manufacturer Cirrus Logic Inc. | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 75MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3.1V ~ 3.5V |
Type Fractional N Synthesizer | Operating Temperature -10°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Clock | Supplier Device Package 10-MSOP |
Number of Circuits 1 | Base Product Number |

