


CS1600-FSZ | |
|---|---|
DigiKey Part Number | 598-1801-ND |
Manufacturer | |
Manufacturer Product Number | CS1600-FSZ |
Description | IC PFC CTRLR DCM 66KHZ 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 66kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS1600-FSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | 66kHz | |
Current - Startup | 68 µA | |
Voltage - Supply | 7.9V ~ 17V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 zł | 5,76 zł |
| 10 | 4,91200 zł | 49,12 zł |
| Unit Price without VAT: | 5,76000 zł |
|---|---|
| Unit Price with VAT: | 7,08480 zł |

