
EC9BW-24D15 | |
|---|---|
DigiKey Part Number | 2034-2519-ND |
Manufacturer | |
Manufacturer Product Number | EC9BW-24D15 |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC9BW-24D15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,31000 zł | 137,31 zł |
| 5 | 132,18800 zł | 660,94 zł |
| 12 | 129,48500 zł | 1 553,82 zł |
| 36 | 126,16444 zł | 4 541,92 zł |
| 60 | 124,64800 zł | 7 478,88 zł |
| 108 | 122,92398 zł | 13 275,79 zł |
| 252 | 120,47694 zł | 30 360,19 zł |
| Unit Price without VAT: | 137,31000 zł |
|---|---|
| Unit Price with VAT: | 168,89130 zł |

