
EC3A22 | |
|---|---|
DigiKey Part Number | 2034-1208-ND |
Manufacturer | |
Manufacturer Product Number | EC3A22 |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3A22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,91000 zł | 43,91 zł |
| 5 | 42,29000 zł | 211,45 zł |
| 10 | 41,60300 zł | 416,03 zł |
| 30 | 40,53933 zł | 1 216,18 zł |
| 50 | 40,05380 zł | 2 002,69 zł |
| 100 | 39,40230 zł | 3 940,23 zł |
| 250 | 38,55648 zł | 9 639,12 zł |
| 500 | 37,92810 zł | 18 964,05 zł |
| Unit Price without VAT: | 43,91000 zł |
|---|---|
| Unit Price with VAT: | 54,00930 zł |

