
VN10-2051 | |
|---|---|
DigiKey Part Number | 2111-VN10-2051-ND |
Manufacturer | |
Manufacturer Product Number | VN10-2051 |
Description | CONN N PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.17dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,35000 zł | 51,35 zł |
| 10 | 43,65000 zł | 436,50 zł |
| 25 | 40,91640 zł | 1 022,91 zł |
| 50 | 38,96380 zł | 1 948,19 zł |
| 100 | 37,10410 zł | 3 710,41 zł |
| 300 | 34,33870 zł | 10 301,61 zł |
| 500 | 33,12420 zł | 16 562,10 zł |
| 1 000 | 31,54539 zł | 31 545,39 zł |
| Unit Price without VAT: | 51,35000 zł |
|---|---|
| Unit Price with VAT: | 63,16050 zł |

