
VB60-2061 | |
|---|---|
DigiKey Part Number | 2111-VB60-2061-ND |
Manufacturer | |
Manufacturer Product Number | VB60-2061 |
Description | CONN BNC JACK STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | RG-179 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Nut, 1 Solder Tag, 1 Washer | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,26000 zł | 30,26 zł |
| 10 | 25,71500 zł | 257,15 zł |
| 25 | 24,10440 zł | 602,61 zł |
| 50 | 22,95240 zł | 1 147,62 zł |
| 100 | 21,85710 zł | 2 185,71 zł |
| 300 | 20,22720 zł | 6 068,16 zł |
| 500 | 19,51170 zł | 9 755,85 zł |
| 1 000 | 18,58129 zł | 18 581,29 zł |
| Unit Price without VAT: | 30,26000 zł |
|---|---|
| Unit Price with VAT: | 37,21980 zł |


