
MD801-009-07M13-3PA | |
|---|---|
DigiKey Part Number | 116-MD801-009-07M13-3PA-ND |
Manufacturer | |
Manufacturer Product Number | MD801-009-07M13-3PA |
Description | MINIATURE D38999 CIRCULAR CONNEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 13-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | 0.650" (16.50mm) | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aerospace, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,13000 zł | 454,13 zł |
| 10 | 386,04900 zł | 3 860,49 zł |
| 25 | 361,90680 zł | 9 047,67 zł |
| 50 | 344,65560 zł | 17 232,78 zł |
| 100 | 337,36050 zł | 33 736,05 zł |
| Unit Price without VAT: | 454,13000 zł |
|---|---|
| Unit Price with VAT: | 558,57990 zł |


