Image for 30-9506-88 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-9506-88

DigiKey Part Number
116-30-9506-88-ND
Manufacturer
Manufacturer Product Number
30-9506-88
Description
DATA EXTN CABLE, DB9M-M,6FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 White 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
6.00' (1.83m)
Shielding
Unshielded
Color
White
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10014,26590 zł1 426,59 zł
Unit Price without VAT:14,26590 zł
Unit Price with VAT:17,54706 zł