Parametric Equivalent

131-8711-202 | |
|---|---|
DigiKey Part Number | 131-8711-202-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 131-8711-202 |
Description | CONN MINI SMB JACK STR 75OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB, Mini Connector Jack, Male Pin 75 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-8711-202 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 2 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 131-8711-201 | Cinch Connectivity Solutions Johnson | 956 | J10220-ND | 24,81000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 11,97393 zł | 8 980,45 zł |
| Unit Price without VAT: | 11,97393 zł |
|---|---|
| Unit Price with VAT: | 14,72793 zł |


