Direct




131-1801-371 | |
|---|---|
DigiKey Part Number | J10399-ND |
Manufacturer | |
Manufacturer Product Number | 131-1801-371 |
Description | CONN SMB PLUG R/A 50OHM PCB |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Obsolete | Body Material Zinc |
Connector Style | Body Finish Gold |
Connector Type Plug, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.6dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 131-3801-391 | Cinch Connectivity Solutions Johnson | 456 | 24-131-3801-391-ND | 61,47000 zł | Direct |
| 5414338-1 | TE Connectivity AMP Connectors | 680 | A32324-ND | 27,51000 zł | Similar |



