
105-1303-002 | |
|---|---|
DigiKey Part Number | 105-1303-002-ND |
Manufacturer | |
Manufacturer Product Number | 105-1303-002 |
Description | CONN TIP JACK TURRET BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector 0.06" (1.52mm) Diameter Turret Black |
Datasheet | Datasheet |
EDA/CAD Models | 105-1303-002 Models |
Category | Termination Turret |
Manufacturer Cinch Connectivity Solutions Johnson | Insulation Mating End Insulated |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Silver |
Type Tip Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter 0.06" (1.52mm) Diameter | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,58513 zł | 16 755,39 zł |
| Unit Price without VAT: | 5,58513 zł |
|---|---|
| Unit Price with VAT: | 6,86971 zł |

