


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug (2) | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug (2) | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | - | |
Overall Impedance | 75 Ohms | |
Color | Clear | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 674,64000 zł | 3 373,20 zł |
| Unit Price without VAT: | 674,64000 zł |
|---|---|
| Unit Price with VAT: | 829,80720 zł |

