Cable Assembly Coaxial SMA to SMA 144.0" (3.7m) 12.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA 144.0" (3.7m) 12.0'
Cicoil and Harsh Environments

FC75-01-CA012

DigiKey Part Number
FC75-01-CA012-ND
Manufacturer
Manufacturer Product Number
FC75-01-CA012
Description
COAX CBL SMA TO SMA 12'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 144.0" (3.7m) 12.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
144.0" (3.7m) 12.0'
Cable Type
-
Overall Impedance
75 Ohms
Color
Clear
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5674,64000 zł3 373,20 zł
Unit Price without VAT:674,64000 zł
Unit Price with VAT:829,80720 zł