
Category | 2nd Contact Gender Male |
Manufacturer Cicoil | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 144.0" (3.7m) 12.0' |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to SMA | Color Clear |
1st Connector SMA Plug | Features Shielded |
1st Contact Gender Male | Operating Temperature -65°C ~ 165°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,11000 zł | 729,11 zł |
| 10 | 619,81500 zł | 6 198,15 zł |
| 25 | 581,06320 zł | 14 526,58 zł |
| 50 | 561,06260 zł | 28 053,13 zł |
| Unit Price without VAT: | 729,11000 zł |
|---|---|
| Unit Price with VAT: | 896,80530 zł |

