Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PF2D100MNN1012R | |
|---|---|
DigiKey Part Number | 4191-PF2D100MNN1012R-ND |
Manufacturer | |
Manufacturer Product Number | PF2D100MNN1012R |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 190 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43851K2106M000 | TDK | 25 981 | 495-B43851K2106M000-ND | 2,41000 zł | Parametric Equivalent |
| MAL214261093E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214261093E3-ND | 0,97174 zł | Parametric Equivalent |
| MAL214262109E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214262109E3-ND | 0,89774 zł | Parametric Equivalent |
| UVZ2D100MPD | Nichicon | 2 120 | 493-1402-ND | 2,33000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,33423 zł | 133,69 zł |
| Unit Price without VAT: | 0,33423 zł |
|---|---|
| Unit Price with VAT: | 0,41110 zł |




