
EV1C102MP51020 | |
|---|---|
DigiKey Part Number | 4191-EV1C102MP51020CT-ND - Cut Tape (CT) 4191-EV1C102MP51020TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1C102MP51020 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1C102MP51020E | Chinsan (Elite) | 134 | 4191-EY1C102MP51020ECT-ND | 1,40000 zł | Parametric Equivalent |
| RF1E102MP51020E | Chinsan (Elite) | 1 090 | 4191-RF1E102MP51020ECT-ND | 2,76000 zł | Parametric Equivalent |
| 16YXG1000MEFC10X20 | Rubycon | 234 | 1189-1722-ND | 2,37000 zł | Parametric Equivalent |
| 860040375010 | Würth Elektronik | 241 | 732-9159-1-ND | 3,09000 zł | Parametric Equivalent |
| 860080375019 | Würth Elektronik | 996 | 732-9007-1-ND | 2,59000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 0,92600 zł | 9,26 zł |
| 50 | 0,68160 zł | 34,08 zł |
| 100 | 0,60360 zł | 60,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,43826 zł | 350,61 zł |
| 1 600 | 0,40049 zł | 640,78 zł |
| 2 400 | 0,38139 zł | 915,34 zł |
| 4 000 | 0,36011 zł | 1 440,44 zł |
| 5 600 | 0,34759 zł | 1 946,50 zł |
| 8 000 | 0,33549 zł | 2 683,92 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |

