EK1E102MNN1020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 0,48575 zł
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 1,60903 zł
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 2,19000 zł
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2 330
Unit Price: 4,56000 zł
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK1E102MNN1020

DigiKey Part Number
4191-EK1E102MNN1020-ND
Manufacturer
Manufacturer Product Number
EK1E102MNN1020
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.25 A @ 100 kHz
Part Status
Active
Impedance
400 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV1E102MP51020RUChinsan (Elite)04191-EV1E102MP51020RUTB-ND0,48575 złParametric Equivalent
EY1E102MNN1020Chinsan (Elite)04191-EY1E102MNN1020-ND1,60903 złParametric Equivalent
EY1E102MP51020Chinsan (Elite)04191-EY1E102MP51020CT-ND2,19000 złParametric Equivalent
EKYA250ELL102MJ20SChemi-Con2 330565-EKYA250ELL102MJ20S-ND4,56000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
4001,72385 zł689,54 zł
Manufacturers Standard Package
Unit Price without VAT:1,72385 zł
Unit Price with VAT:2,12034 zł