
CED1A221MCB6377 | |
|---|---|
DigiKey Part Number | 4191-CED1A221MCB6377TR-ND - Tape & Reel (TR) 4191-CED1A221MCB6377CT-ND - Cut Tape (CT) 4191-CED1A221MCB6377DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CED1A221MCB6377 |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CED1C221MCB6377 | Chinsan (Elite) | 203 | 4191-CED1C221MCB6377CT-ND | 1,62000 zł | Parametric Equivalent |
| EXV227M016A9HAA | KEMET | 8 540 | 399-EXV227M016A9HAACT-ND | 2,69000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 zł | 1,62 zł |
| 10 | 0,99100 zł | 9,91 zł |
| 50 | 0,73040 zł | 36,52 zł |
| 100 | 0,64670 zł | 64,67 zł |
| 500 | 0,50314 zł | 251,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,45772 zł | 457,72 zł |
| 2 000 | 0,41991 zł | 839,82 zł |
| 3 000 | 0,40083 zł | 1 202,49 zł |
| 5 000 | 0,37955 zł | 1 897,75 zł |
| 7 000 | 0,36704 zł | 2 569,28 zł |
| 10 000 | 0,35495 zł | 3 549,50 zł |
| Unit Price without VAT: | 1,62000 zł |
|---|---|
| Unit Price with VAT: | 1,99260 zł |

