
KVF101L155M55NLT00 | |
|---|---|
DigiKey Part Number | 565-4737-2-ND - Tape & Reel (TR) 565-4737-1-ND - Cut Tape (CT) 565-4737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF101L155M55NLT00 |
Description | CAP CER 1.5UF 100V X8L 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 100V Ceramic Capacitor X8L 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KVF101L155M55NLT00 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,41000 zł | 16,41 zł |
| 10 | 11,75600 zł | 117,56 zł |
| 50 | 9,89840 zł | 494,92 zł |
| 100 | 9,32390 zł | 932,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,14030 zł | 6 512,24 zł |
| 1 600 | 7,87613 zł | 12 601,81 zł |
| 2 400 | 7,74375 zł | 18 585,00 zł |
| 4 000 | 7,59702 zł | 30 388,08 zł |
| Unit Price without VAT: | 16,41000 zł |
|---|---|
| Unit Price with VAT: | 20,18430 zł |

