
KTS251B333M31N0T00 | |
|---|---|
DigiKey Part Number | KTS251B333M31N0T00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTS251B333M31N0T00 |
Description | CAP CER 0.033UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS251B333M31N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,93081 zł | 8 792,43 zł |
| Unit Price without VAT: | 2,93081 zł |
|---|---|
| Unit Price with VAT: | 3,60490 zł |

